• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256B33 Sander paper Unperforated Grit size 60 (L x W) 280 mm x 115 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sander paper

Features

Unperforated

Grit size

60

Length

280 mm

Width

115 mm

Content

10 pc(s)

Dim

(L x W) 280 mm x 115 mm

Total dimensions

115 x 280 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1007027 Bosch Accessories 2609256B33 Sander paper Unperforated Grit size 60 (L x W) 280 mm x 115 mm 10 pc(s)

Description

Sanding sheets for orbital sander. High quality universal sanding sheets for quick and fine grinding on a flat surface. Remove/Prepare/Finish. 3 Clear categories, sorted according to use. Universal use. A quality for different surfaces. Excellent value for money Perfectly tailored for home bay window.

Scope of delivery

  • Blade dimensions mm: 115 x 280
  • Grain size: 60

Hints

This text is machine translated.