• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bevel brush 115 mm, 0.35 mm, 12500 rpm 2608622101 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bevel brush 115 mm, 0.35 mm, 12500 rpm

  • 115 mm, 0.35 mm, 12500 rpm

Technical specifications

(Ø)

115 mm

Thread size

M14

Material

Metal

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508782 Bosch Accessories Bevel brush 115 mm, 0.35 mm, 12500 rpm 2608622101 1 pc(s)

Description

Bevel brush - corrugated wire. Ideal for editing of points difficult to access (due to the conical form of the brush). Suitable for light to medium cleaning work at high circumferential speeds on smaller metal surfaces, in the grooves or on edges, such as removing rust, roughening, matting, de-varnishing, removing annealing colors on welds. Suitable for all angle grinders with M14 thread. 115 mm, 0.35 mm, M14.

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?