• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Cup brush, corrugated wire, 0.3 mm, 65 mm, 12500 rpm, M14 2608622061 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Cup brush, corrugated wire, 0.3 mm, 65 mm, 12500 rpm, M14

  • 65 mm, 0.3 mm, 12500 rpm, 14

Technical specifications

(Ø)

65 mm

Thread size

M14

Material

Steel (stainless)

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508776 Bosch Accessories Cup brush, corrugated wire, 0.3 mm, 65 mm, 12500 rpm, M14 2608622061 1 pc(s)

Description

Cup brush - corrugated wire, stainless steel. Suitable for light to medium cleaning work on medium-sized to large stainless steel, aluminum and non-ferrous metal surfaces, such as removal of coatings, removing rust, roughening, matting, de-varnishing, structuring. Suitable for all angle grinders with M14 thread. 65 mm, 0.3 mm, M14.

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)