• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608837757 Circular saw blade 160 x 20 mm Number of cogs: 52 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

160 mm

Bore Ø

20 mm

Circular saw blade size

160 x 20 mm

Number of cogs

52

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161849 Bosch Accessories Bosch Power Tools 2608837757 Circular saw blade 160 x 20 mm Number of cogs: 52 1 pc(s)

Description

The standard for aluminum circular saw blade maximizes battery life of battery saws. Its extra-narrow cut joint reduces friction and material removal, so less power is needed for effortless, clean sawing. High-quality carbide teeth ensure clean cuts and precise results. It is suitable for sawing aluminum as well as other non-ferrous metals, plastics, epoxy resin and even wood. The saw blade fits all common cordless diving and handheld circular saws as well as battery metal saws. The standard for aluminum circular saw blade enables clean saw cuts and precise results thanks to its high-quality metal teeth. Expansion slots significantly reduce the noise when working. External diameter mm: 160, bore mm: 20, cutting width (B1) mm: 1.8, master blade thickness (B2) mm: 1.3, cutting width (B1) mm / master blade thickness (B2) mm: 1.8/1.3, number of teeth: 52, tooth shape: HLTCG, max. Rotation speed (rpm): 9500, cutting result: 4, cutting angle ° W1: 0, clearance angle ° W2: 15

This text is machine translated.

Features

  • Extra narrow cut add reduces the power requirement
  • High-quality hard metal teeth provide for clean cuts and accurate results

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.