• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories C 30 S BF 2609256328 Cutting disc (straight) 115 mm 1 pc(s) Stone, Concrete

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

115 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

3

Rotational speed (max.)

13300 U/min

Material suitability

Stone

Concrete

Dim

(Ø) 115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198149 Bosch Accessories C 30 S BF 2609256328 Cutting disc (straight) 115 mm 1 pc(s) Stone, Concrete

Description

Cut-off wheel straight, stone. For hand-held angle loop insert. With max. 80 m/s peripheral speed (depending on max. speed and disc diameter).

Hints

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)