• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories C355 2608608H61 Sandpaper sheet Grit size 80 (W x H) 230 mm x 280 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (1 m2 = € 15.00)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper sheet

Grit size

80

Height

280 mm

Width

230 mm

Compatible with (details)

Plastic, hard stone

Content

1 pc(s)

Dim

(W x H) 230 mm x 280 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616159 Bosch Accessories C355 2608608H61 Sandpaper sheet Grit size 80 (W x H) 230 mm x 280 mm 1 pc(s)

Description

Perfect finish - the grinding roller C355 Best for Coatings and Composites provides for a perfect finish on lacquer or composite material surfaces. The anti-static structure ensures a low grip on the workpiece and a smooth finish. The controlled strewn abrasive grains made of silicon carbide remove material with high precision and achieve a high surface quality. The product is used for roughening and sanding hard materials such as stone, minerals, composite materials, paint and paint. It is also ideal for grinding between coatings on surfaces and curves, as well as for precision work on iron and non-ferrous materials. The C355 Best for Coatings and Composites sanding sheet is suitable for hand sanding blocks. The electrostatically closed grain scattering and the full resin binding on C-paper ensure an optimum grinding behavior.

This text is machine translated.

Features

  • Perfect finishC355 Best for Coatings and Composites for a perfect finish on lacquer or composite material surfacesAnti-static structure ensures a low grip on the workpiece and a smooth finishControlled dispersed silicon carbide grains remove material with high precision and high surface quality

More interesting products

(*All information is plus legal VAT)