• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Cup brush 60 mm, 0.3 mm, 4500 rpm 2608622118 Shank diameter 6 mm 2608622118 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cup brush 60 mm, 0.3 mm, 4500 rpm

  • 60 mm, 0.3 mm, 4500 rpm

Technical specifications

(Ø)

60 mm

Shank Ø

6 mm

Material

Stainless steel

Content

1 pc(s)

Shank diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508802 Bosch Accessories Cup brush 60 mm, 0.3 mm, 4500 rpm 2608622118 Shank diameter 6 mm 2608622118 1 pc(s)

Description

Cup brush - corrugated wire. Suitable for light to medium cleaning work on small to medium-sized stainless steel, aluminum and non-ferrous metal surfaces, such as removal of coatings, removing rust, roughening, matting, de-varnishing, structuring. 60 mm x 0.3 mm

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?