• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Cup brush, gezopfter wire, 0.8 mm, 90 mm, 8500 rpm, M14 1608614000 1608614000 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cup brush, gezopfter wire, 0.8 mm, 90 mm, 8500 rpm, M14

  • Left side shows a smooth metal surface, right side shows a brushed metal surface with hooks as a positive marking.
  • A metal floor pattern with grids on which stainless steel pipes are laid.

Technical specifications

(Ø)

90 mm

Material

Steel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492039 Bosch Accessories Cup brush, gezopfter wire, 0.8 mm, 90 mm, 8500 rpm, M14 1608614000 1608614000 1 pc(s)

Description

Cup brush - gezopfter wire. Suitable for heavy cleaning work on medium-sized to large metal surfaces, such as removal of strong rust or underbody protection, stripping of paint or varnish. Suitable for angle grinders with M10 or M14 thread. 90 mm, 0.8 mm, M14.

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?