• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Cup brush, stainless steel 100 mm, 0.3 mm, 8500 rpm, 14 Bosch Power Tools 2608622103 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cup brush, stainless steel 100 mm, 0.3 mm, 8500 rpm, 14

  • 100 mm, 0.3 mm, 8500 rpm, 14

Technical specifications

(Ø)

100 mm

Thread size

14 mm

Material

Stainless steel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508785 Bosch Accessories Cup brush, stainless steel 100 mm, 0.3 mm, 8500 rpm, 14 Bosch Power Tools 2608622103 1 pc(s)

Description

Cup brush - corrugated wire, stainless steel. Suitable for light to medium cleaning work on medium-sized to large stainless steel, aluminum and non-ferrous metal surfaces, such as removal of coatings, removing rust, roughening, matting, de-varnishing, structuring. Suitable for all angle grinders with M14 thread. 100 mm, 0.3 mm, M14.

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?