• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Cup brush, stainless steel 100 mm, 0.35 mm, 8500 rpm, 14 2608622105 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cup brush, stainless steel 100 mm, 0.35 mm, 8500 rpm, 14

  • 100 mm, 0.35 mm, 8500 rpm, 14

Technical specifications

(Ø)

100 mm

Thread size

M14

Material

Stainless steel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508787 Bosch Accessories Cup brush, stainless steel 100 mm, 0.35 mm, 8500 rpm, 14 2608622105 1 pc(s)

Description

Cup brush - gezopfter wire, stainless steel. Suitable for heavy cleaning work on medium-sized to large stainless steel, aluminum and non-ferrous metal surfaces, such as removal of strong rust or breaking paint or varnish. Suitable for all angle grinders with M14 thread. 100 mm, 0.35 mm, M14.

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?