• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Disc brush 70 mm, 0.3 mm, 15 mm, 4500 rpm Bosch Power Tools Shank diameter 6 mm 2608622122 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Disc brush 70 mm, 0.3 mm, 15 mm, 4500 rpm

  • 70 mm, 0.3 mm, 15 mm, 4500 rpm

Technical specifications

(Ø)

70 mm

Shank Ø

6 mm

Material

Wire

Content

1 pc(s)

Width

15 mm

Shank diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508807 Bosch Accessories Disc brush 70 mm, 0.3 mm, 15 mm, 4500 rpm Bosch Power Tools Shank diameter 6 mm 2608622122 1 pc(s)

Description

Disc brush-corrugated wire. Optimally suitable for the removing annealing color with welds on stainless steel. Suitable for light to medium cleaning work on small areas, in the grooves or at edges on stainless steel, aluminum and non-ferrous metals such as removing rust, roughening, matting, de-varnishing, structuring. 70 mm, 0.3 mm, 15 mm, 0.7

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?