
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
EXPERT CYL-9 MultiConstruction drill, 12 x 90 x 150 mm, d 10 mm
- Up to 5 times more precise than a standard drill
- Precise drilling with the patented Bosch Centering Geometry.
- Cylindrical shaft is suitable for toothed rim drill chuck.
- ideal for drilling holes in different materials. Can be used in impact drilling mode for concrete and stone as well as in turning mode for bricks, tiles, sheets, wood and plastic.
- The first choice for the building trade: Maximum precision and versatile use.
Technical specifications
- Product type
Multi-purpose drill bit
- Drill hole Ø
12 mm
- Material suitability
Ceramics
Granite
Concrete
Brick
Wood
Metal
- Working length
90 mm
- Content
1 pc(s)
- Total length
150 mm
- Tool holder
Cylinder shank
- Shank Ø
6 mm
- Weight
0.0850
- Type (Bosch)
Bosch Professional (blue)
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2385229 Bosch Accessories EXPERT CYL-9 MultiConstruction 2608900631 Multi-purpose drill bit 1-piece 12 mm Total length 150 mm Cy
Description
Up to 5 times more precise than a standard drill - Modern construction sites require working with many different materials and you never know what was to be drilled next. It can be difficult and time-consuming to find the right drill – unless you have the Expert MultiConstruction drill. This extremely versatile drill allows precise drilling in hard materials, such as tiles or granite, without slipping away. This is made possible by its sharp tip and the advanced geometric design. It was manufactured with our fine-grinding production process from optimized carbide and is thus equally suitable for concrete, brick, wood and metal. Regardless of the material, he always does professional work. The Bosch Expert CYL-9 MultiConstruction round shank drill is a must in any tool box: You can do every job precisely and do not lose any time searching for the right drill. Cylindrical shaft is suitable for toothed rim drill chuck.
This text is machine translated.
This text is machine translated.


































