• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Kreissägeblatt Ø 165x20x1,5mm 48 WZ HM Expert for Wood 2608644509 Circular saw blade 165 x 20 mm Numbe

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20 mm

Circular saw blade size

165 x 20 mm

Number of cogs

48

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160608 Bosch Accessories Kreissägeblatt Ø 165x20x1,5mm 48 WZ HM Expert for Wood 2608644509 Circular saw blade 165 x 20 mm Numbe

Description

The Expert for Wood circular saw blade maximizes battery life of battery blades. Its extra-narrow cut joint and aggressive tooth angles reduce friction and material removal, so less power is needed for effortless, clean sawing. This saw blade is up to 30% thinner than the normal "Expert" saw blades, but still offers a first-class service life. MicroteQ carbide teeth ensure a high durability and first-class performance when sawing wood. The ideal saw blade for all types of wood and wood materials. The saw blade fits all common cordless diving and handheld circular saws as well as battery metal saws. The Expert for Wood circular saw blade is characterized by MicroteQ carbide teeth, which are made of particularly fine-grained and durable carbide from Bosch's own production and ensure a first-class service life. The ProtectionAnti-corrosion coating reduces friction, avoids rust and offers a long-term high cutting performance. Outer diameter mm: 165, bore mm: 20, cutting width (B1) mm: 1.5, master blade thickness (B2) mm: 1.0, cutting width (B1) mm / master blade thickness (B2) mm: 1.5/1.0, number of teeth: 48, tooth shape: Tool, max. Rotation speed (rpm): 8500, cutting result: 4, cutting angle ° W1: 10, clearance angle ° W2: 15.

This text is machine translated.

Features

  • Extra narrow cut add reduces the power requirement
  • Aggressive tooth angle provide for smooth cutting
  • MicroteQ hard metal teeth ensure a long life and excellent performance when sawing wood

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)