The Expert for Aluminum circular saw blade maximizes battery life of battery blades. Its extra-narrow cut joint reduces friction and material removal, so less power is needed for effortless, clean sawing. MicroteQ carbide teeth ensure a high durability and first-class performance when sawing non-ferrous metals. ideal for sawing aluminum as well as other non-ferrous metals, plastics, epoxy resin and even wood. The saw blade fits all common cordless diving and handheld circular saws as well as battery metal saws. The Expert for Aluminum circular saw blade is characterized by MicroteQ carbide teeth, which are made of particularly fine-grained and durable carbide from Bosch's own production and ensure a first-class service life. The ProtectionAnti-corrosion coating reduces friction, avoids rust and offers a long-term high cutting performance. Outer diameter mm: 165, bore mm: 20, cutting width (B1) mm: 1.8, master blade thickness (B2) mm: 1.3, cutting width (B1) mm / master blade thickness (B2) mm: 1.8/1.3, number of teeth: 54, tooth shape: HLTCG, max. Rotation speed (rpm): 8500, cutting result: 4, cutting angle ° W1: 0, clearance angle ° W2: 15
This text is machine translated.