
Number
Total (€ 35.99 / piece)
€ 69.99
-49 %
€ 35.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
160 mm
- Bore Ø
20 mm
- Thickness
2.4 mm
- Circular saw blade size
160 x 20 x 2.4 mm
- Material
Carbide metal
- Material suitability
Wood
Plastic
Aluminium
Non-ferrous metal
- Number of cogs
42
- Tooth form
TCG/FT
- Rotational speed (max.)
9500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 509268 Bosch Accessories Multi Material 2608640503 Carbide metal circular saw blade 160 x 20 x 2.4 mm Number of cogs: 42 1 pc(s
Description
The perfect blade for powerful cut with clean cut edges in various materials. The use of the universal cord idol 2 607 001 409 increases the life at cuts in metal, e. g. Aluminum, several times. 15 x 20 x 2.4 mm
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 324.99€ 290.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































