
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
160 mm
- Bore Ø
20 mm
- Thickness
2.6 mm
- Circular saw blade size
160 x 20 x 2.6 mm
- Material
Carbide metal
- Material suitability
Wood
- Number of cogs
36
- Tooth form
ATB
- Rotational speed (max.)
9500 U/min
- Height
50 mm
- Length
250 cm
- Width
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 509295 Bosch Accessories Optiline 2608640597 Carbide metal circular saw blade 160 x 20 x 2.6 mm Number of cogs: 36 1 pc(s)
Description
The precise blade for the quality of cut in all types of wood. 15 x 20 x 2.6 mm
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 282.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































