• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Optiline 2608838412 Circular saw blade 216 x 30 x 1.8 mm Number of cogs: 24 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width (b1) 2.8 mm
  • Max. Rotation speed (rpm): 7000
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

216 mm

Bore Ø

30 mm

Thickness

1.8 mm

Circular saw blade size

216 x 30 x 1.8 mm

Number of cogs

24

Tooth form

ATB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208026 Bosch Accessories Optiline 2608838412 Circular saw blade 216 x 30 x 1.8 mm Number of cogs: 24 1 pc(s)

Description

The Optiline Wood circular saw blade makes precise qualitative cuts in wood of all kinds. The high-quality precision ground carbide teeth enable clean cuts, while the stem blade is made of form-stable SK5 hardened steel (> 40 HRC) ensuring accuracy. The blade's body and expansion slots reduce vibration during use, reduce noise and reduce heat development. Use this saw blade in wood and wood materials of all kinds. Compatible with hand-held saws, chop saws, miter saws and table saws. Depending on the number of teeth, different results can be achieved with all Optiline Wood circular saw blades that have ATB tooth geometry (change tooth): With a high number of teeth, the blade makes clean cuts, while few teeth guarantee solid and efficient cuts. Outer diameter mm: 216, bore mm: 30, cutting width (B1) mm: 2.8, master blade thickness (B2) mm: 1.8, cutting width (B1) mm / master blade thickness (B2) mm: 2.8/1.8, number of teeth: 24, tooth shape: Tool, max. Rotation speed (rpm): 7000

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.