• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Precision 2609256932 Carbide metal circular saw blade 127 x 20 mm Number of cogs: 18 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width: 2.5 mm
Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

127 mm

Bore Ø

20 mm

Circular saw blade size

127 x 20 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

18

Description

Diameter: 127 mm Bore with Reduction ring:20. For wood.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.