• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Standard 2609256B54 Carbide metal circular saw blade 140 x 20 mm Number of cogs: 18 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width: 2.2 mm
Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

140 mm

Bore Ø

20 mm

Circular saw blade size

140 x 20 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

18

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601614 Bosch Accessories Standard 2609256B54 Carbide metal circular saw blade 140 x 20 mm Number of cogs: 18 1 pc(s)

Description

Diameter: 140 mm Bore with Reduction ring: 20/12, 75/10. For wood. Cutting width: 2.2 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.