• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Robust Line 2607002577 Bit set 13-piece Phillips, Pozidriv, Star

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Downforce

Phillips

Pozidriv

Star

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Content

1 Set

Description

12+1pcs. Robust Line screwdriver bit set M Max grip. Bits length 25 mm, ISO 1173 C6.3, with quick-change universal holder. PH 1, PH 2, PH 3, PZ 1, PZ 2; PZ 3; T10; T15; T20; T25; T30; T40; 25 mm.

Scope of delivery

  • Set content: (#227055 - 8678
  • PH1, PH2, PH3)(#227054 - 8682
  • PZ1, PZ2, PZ3)(#227052 - 8687
  • T10, T15, T20, T25, T30, T40 + QC UH)
  • Length mm 25

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.