• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Stirrer attachment for viscous and sticky substances, Ø160 mm 2608000845

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stirrer attachment

Width

200 mm

Height

200 mm

Stirrer attachment diameter

160 mm

Depth

200 mm

Weight

1000 g

600 mm

160 mm

30-60 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375860 Bosch Accessories Stirrer attachment for viscous and sticky substances, Ø160 mm 2608000845

Description

Stirring spirals for stirring suspensions When you touch the filler and plaster, a reliable and long-lasting stirring basket makes your work easier. The stirring basket for viscous and sticky materials is stirred down. So it can be managed comfortably and splashes are avoided. The agitator basket with M14 outer thread. Suitable for: GRW 9. GRW 11 E. GRW 12 E. GRW 18-2 E. GRW 140 PROFESSIONAL.

This text is machine translated.