• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K C.K Power/Paint Mixer 620mm T1882

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 21.99
-23 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter of shaft: 10 mm
Product type

High-performance stirrer

Length

620 mm

Width

350 mm

Height

250 mm

Stirrer attachment diameter

102 mm

Weight

2200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829553 C.K C.K Power/Paint Mixer 620mm T1882

Description

Nickel plated steel construction for strength & easy cleaning. Suitable for use with electric drills at speeds between 200 - 700 rpm.