• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Mortar stirrer M14 120 x 590 mm 497632

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Width

300 mm

Height

200 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611558 kwb Mortar stirrer M14 120 x 590 mm 497632

Description

Agitator for mortar, metal beaters, M14 external thread with hexagonal adjusting ring, for mixing mortar, cement plaster, screed, concrete and adhesive, robust design, For smooth, smooth and safe running, powder-coated, no removal of dyes during use, for use in commercially available agitators, at least 700 watts.

This text is machine translated.

Features

  • Robust, practical stirrer, ideal for mixing mortar, paint, cement plaster, floor, concrete and adhesive
  • Small and stable spiral stirrer with size 120 x 590 mm, suitable for 10 - 15 liter containers.
  • Hexagon adjusting ring, metal stirrer, suitable for drilling machine or cordless screwdriver.
  • Stir attachment with problem-free use, no removal of dyes during use, powder-coated.
  • Fast and commercially available drill accessories – at least 700 watts