• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Stirrers WG100 M14 P-76766

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 100 mm
  • Length: 625 mm
  • Recommended quantity: 20 - 30 kg
  • M14 tool attachment
Product type

Paddle

Length

625 mm

Tool holder

M14

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349516 Makita Stirrers WG100 M14 P-76766

Description

Spiral stirrers for building adhesives, screed, ready-mixed mortar, tile adhesives, jointing mortar, Adhesive mortar, plaster, materials containing quartz, filler masses, heat insulation cleaner
The powerful agitator tool for sticky and tough materials like ready-made plaster and mortar, set joints, gypsum, lime, cement plaster, Screed, concrete, tile adhesive, filler, paste, Granules or quartz-filled epoxy resins. The closed protective ring on the agitator basket prevents damage to the mixer bucket and ensures smooth running of the stirrer.

This text is machine translated.