User & Safety Instructions 3349470 Makita Stirrer WK140 M14 with protective ring P-22040
Description
For soft-plastic and easily filled materials such as finished mortar, slashes, ready-made plaster or joint mortar The design with two spiral-shaped mixing coils creates a mixing effect from the bottom to the top. Thus, he works well into thicker materials and pulls down independently to the bucket floor. In this way, it effectively promotes heavier material components, such as sand surcharges. Particularly suitable for heavy, final moisture materials. The closed protective ring on the agitator basket prevents damage to the mixer bucket and ensures smooth running of the stirrer.
This text is machine translated.
Description
For soft-plastic and easily filled materials such as finished mortar, slashes, ready-made plaster or joint mortar The design with two spiral-shaped mixing coils creates a mixing effect from the bottom to the top. Thus, he works well into thicker materials and pulls down independently to the bucket floor. In this way, it effectively promotes heavier material components, such as sand surcharges. Particularly suitable for heavy, final moisture materials. The closed protective ring on the agitator basket prevents damage to the mixer bucket and ensures smooth running of the stirrer.