• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita color stirrer 135 A-43723 A-43723

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint stirrer

Length

135 mm

Width

135 mm

Height

26 mm

Weight

166 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434274 Makita Makita color stirrer 135 A-43723 A-43723

Description

Makita color stirrer 135 A-43723.

This text is machine translated.