• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita stirrer MK100S 6-KT P-02353 P-02353

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stirrer

Length

590 mm

(Ø)

100 mm

Material suitability

Epoxy resin

Concrete

Screed

Plaster

Weight

706 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433541 Makita Makita stirrer MK100S 6-KT P-02353 P-02353

Description

Robust stirrer with three mixing wings for strong mixing performance. Easily rotates in sand or gravel-filled mixtures. For heavy and tough materials such as concrete, screed, mortar of all kinds, plaster, epoxy mortar etc. The three mixed wings reach strongly into the material and pull down independently up to the bottom of the bucket. As a result, the stirrer effectively moves up heavier material components, such as sand and gravel surcharges. Mix effect from bottom to top – especially suitable for heavy, final moisture materials. The closed protective ring on the agitator basket prevents damage to the mixer bucket and ensures smooth running of the stirrer.

This text is machine translated.