• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita stirrer WK90 6-KT P-02347 P-02347

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stirrer

Length

400 mm

(Ø)

90 mm

Weight

358 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433543 Makita Makita stirrer WK90 6-KT P-02347 P-02347

Description

The design with two spiral-shaped mixing coils creates a mixing effect from the bottom to the top. Thus, he works well into thicker materials and pulls down independently to the bucket floor. In this way, it effectively promotes heavier material components, such as sand surcharges. Particularly suitable for heavy, final moisture materials.

This text is machine translated.