• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita windscreen stirrer 150 A-43686 A-43686

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stirrer

Length

150 mm

Width

150 mm

Height

35 mm

Weight

193 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434275 Makita Makita windscreen stirrer 150 A-43686 A-43686

Description

Makita windscreen stirrer 150 A-43686.

This text is machine translated.