• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita stirrer UR80 6-KT P-02331 P-02331

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stirrer

Length

400 mm

(Ø)

80 mm

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433542 Makita Makita stirrer UR80 6-KT P-02331 P-02331

Description

Stirrers for professionals and handymen for liquid and thin materials; no spraying, for smaller quantities: Ideal for working with the drill or the cordless drill. Mixing from top to bottom. The closed protective ring on the agitator basket prevents damage to the mixer bucket and ensures smooth running of the stirrer.

This text is machine translated.