• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 3-stirrer WK100 M14 with protective ring P-22028

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 100 mm
  • Length: 590 mm
  • Recommended quantity: 5 - 15 kg
  • M14 tool attachment
Product type

Paddle

Length

590 mm

Tool holder

M14

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349444 Makita 3-stirrer WK100 M14 with protective ring P-22028

Description

For soft-plastic and easily filled materials such as finished mortar, slashes, ready-made plaster or joint mortar
The design with two spiral-shaped mixing coils creates a mixing effect from the bottom to the top. Thus, he works well into thicker materials and pulls down independently to the bucket floor. In this way, it effectively promotes heavier material components, such as sand surcharges. Particularly suitable for heavy, final moisture materials.

This text is machine translated.