• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Stirrers UR200 M14 P-22012

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 120 mm
  • Length: 590 mm
  • Recommended quantity: 10 - 30 kg
  • M14 tool attachment
Product type

Paddle

Length

590 mm

Tool holder

M14

Width

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349394 Makita Stirrers UR200 M14 P-22012

Description

Stirrers for paints, dispersions, coatings or primers
Stirrers for professionals and DIY enthusiasts for liquid and thin materials; do not spray. Ideal for working with the stirrer for M14 recording. Mixing from top to bottom. The closed protective ring on the agitator basket prevents damage to the mixer bucket and ensures smooth running of the stirrer.

This text is machine translated.