• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita windscreen stirrer 130 A-43670 A-43670

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stirrer

Length

130 mm

Width

130 mm

Height

42 mm

Weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434276 Makita Makita windscreen stirrer 130 A-43670 A-43670

Description

Makita windscreen stirrer 130 A-43670.

This text is machine translated.