• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories X-LOCK Heavy for Metal Cup brush, 75 mm, 0.5 mm, cable-coated steel wire Bosch Power Tools 2608620727

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

X-LOCK Heavy for Metal Cup brush, 75 mm, 0.5 mm, cable-coated steel wire

  • X-LOCK

Technical specifications

  • Wire thickness 0.50
  • Speed, max. min-1 12,500
  • For angle grinders, at least dia. (mm) 125.
Product type

Cup

(Ø)

75 mm

Material

Metal

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970444 Bosch Accessories X-LOCK Heavy for Metal Cup brush, 75 mm, 0.5 mm, cable-coated steel wire Bosch Power Tools 2608620727

Description

The X-LOCK heavy for metal pot brush with cable offers a particularly aggressive cleaning performance. It is equipped with a cable for heavy cleaning work on medium to large steel surfaces. The wire brush is ideal for removing heavy rust, underbody protection, paint and paint. It is suitable for X-LOCK angle grinder. Thanks to a keyless X-LOCK system, wire brushes can be changed quickly and easily. Diameter mm: 75, wire thickness mm: 0.50, speed, max. min-1: 12,500, for angle grinder, min. ø (mm): 125, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK cup brush - 75 mm, gezopfter wire

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)