• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt TWK7S05 Kettle Stainless steel, Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric kettle wirelessly TWK7S05

  • Automatic power-off, overheating/boil-dry protection, lift switch-off
  • Easy to clean due to large 90-degree-opening
  • One-handed operation with lid opening at the push of a button.
  • 1.7 l capacity

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Factory colour

Stainless steel

Black

Material

Stainless steel

Plastic

Weight

1.7 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550756 Bosch Haushalt TWK7S05 Kettle Stainless steel, Black

Description

Particularly enjoyable start to your day-with a kettle in the extraordinary design.

This text is machine translated.

Features

  • For 1.7 l water
  • Connection value: 1850 2200 Watt
  • Even for small quantities from one cup (0.25 l)
  • Water level indicator can be read from the outside
  • Cordless, 360º base
  • Stainless steel base - Heating covered
  • Removable scale filter
  • Lid opening at the push of a button
  • Lid locking
  • Illuminated On/Off switch
  • Steam stop automatic: The device switches off automatically when reaching the boiling point
  • Trockengeh and overheating protection
  • Lift switch-off: automatic switch-off of the cordless kettle, as soon as it is removed from the base
  • Easy cleaning of large opening
  • Non-slip feet on the base
  • Easy storage: cable winding for quick and easy stowage of the cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)