• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt WUU28T49 Washing machine EEC: A (A - G) Front loading 9 kg 1400 U/min

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Energy efficiency rating (calc) = A (A - G)
  • Overspeed (max.) = 1400 U/min
  • Load (washing) = 9 kg

Technical specifications

Factory colour

White

Product type

Washing machine

Type

Front loading

Capacity

9 kg

Width

598 mm

Depth

590 mm

A (A - G)

Height

845 mm

Programmes

9

Design type

Free standing appliance

Nominal capacity (cotton) (washing)

9 kg

Disclaimer

Information on EEC label/in MDS is based on standard 40°C and 60°C cotton cycles. Both settings constitute the most energy-efficient and water-saving way to laundry cotton products that are somewhat dirty but not heavily soiled.

Power consumption (off)

0.15 W

Power consumption (standby)

0.5 W

Overspeed (max.)

1400 U/min

Weight

72.1 kg

UKCA

not relevant

Adjustable feet

yes

Cycle time (max)

228 min

Energy efficiency index (EEI)

51.4

Rated capacity

9 kg

Energy consumption washing per cycle

0.489 kWh

Water consumption per cycle

50 l

Connected load

2300 W

Delay start (max)

24 h

Removable top

yes

Water Plus

yes

Energy consumption per 100 cycles

49 kWh

Washing efficiency index (EU 2017/1369)

1.031

Cord length

1.6 m

Foam control system

yes

Delayed start timer

yes

Load balancing system

yes

Remaining time indication

yes

Noise level (spin)

72 dB

Current

10 A

Drum volume

65 l

Noise level (wash)

51 dB

Residual moisture

51.4 %

Built-in display

yes

Lower built-in capability (topless)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594555 Bosch Haushalt WUU28T49 Washing machine EEC: A (A - G) Front loading 9 kg 1400 U/min

Description

Scope of delivery

  • Washing machine
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.