• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 06039D810C Cordless impact driver 18 V 1.5 Ah Li-ion incl. rechargeables, incl. charger, incl. cas

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Home and Garden EasyImpact 18V-40 + system box

  • 18 V/1.5 Ah Li-ion battery
  • Screw Ø (max.) (details) 8mm
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Cordless impact driver

Voltage

18 V

Capacity (mAh, Ah)

1.5 Ah

Technology

Li-ion

No. of power packs included

1

Idle speed (details)

1,630 U/min

Max. screw Ø

8mm

Features

incl. rechargeables

incl. charger

incl. case

incl. accessories

Transmission type

2-speed

Weight

1400 g

Width

57 mm

Height

216 mm

Length

195 mm

Dim

(L x W x H) 195 x 57 x 216 mm

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757507 Bosch Home and Garden 06039D810C Cordless impact driver 18 V 1.5 Ah Li-ion incl. rechargeables, incl. charger, incl. cas

Description

This battery-operated impact screwdriver EasyImpact 18V-40 is the flexible all-rounder for a wide range of drilling jobs. It has a 2-speed drive for fast drilling and powerful screwing, while the 20 torque stages provide maximum precision with screwing. The single sleeve 13 mm drill chuck enables an easy change of drill and screw attachments. Thanks to ergonomic design and built-in LED light, work can be done quickly and comfortably, even in poorly illuminated areas. This tool is the perfect choice for work in wood, metal, plastic or masonry. The system box included can be used for a perfect storage of individual parts. The box can be expanded with compatible accessory boxes of different sizes and a lid box. A system box can be used separately, but multiple SystemBoxes can also be connected. Thanks to the integrated vertical and horizontal handles, the System Boxes can be easily transported to any location. Moreover, the EasyImpact 18V-40 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The included battery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used for gardening to cleaning and demanding tasks at home.

This text is machine translated.

Scope of delivery

  • EasyImpact 18V-401 x rechargeable batteries PBA 18V 1.5AhCharger AL 1810 CV241 piece accessory setSystem box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)