• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A0014P Sanding sleeve Grit size 80 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bandwidth: 6 cm
Product type

Sanding sleeve

Grit size

80

Height

60 mm

Type (Bosch)

Bosch-do-it (green)

Compatible with (details)

Bosch PRR 250 ES

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 806432 Bosch Home and Garden 1600A0014P Sanding sleeve Grit size 80 3 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)