• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 35 Stk. TO-10674219 Multi-purpose sandpaper set Hook-and-loop-backed Grit size 80, 120, 180, 240 1 Set

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

964 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft 35 pcs green sanding abrasives set

  • 35 sanding discs with included storage case
  • Durable latex paper and aluminum oxide abrasive blend
  • Standard 125 mm diameter fits most random orbital sanders
  • Features 8-hole dust extraction

Technical specifications

  • Sanding disc diameter: 125 mm
  • 5x #80
  • 10x #120
  • 10x #180
  • 10x #240
Product type

Multi-purpose sandpaper set

Features

Hook-and-loop-backed

Grit size

80

120

180

240

Length

175 mm

Height

72 mm

Width

140 mm

(Ø)

125 mm

Compatible with (details)

Mirka, DeWalt, Stanley, Flex, Skil, Bosch, Black & Decker, etc all can use this sanding paper.

Content

1 Set

Dim

(Ø x H) 125 mm x 72 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558073 TOOLCRAFT 35 Stk. TO-10674219 Multi-purpose sandpaper set Hook-and-loop-backed Grit size 80, 120, 180, 240 1 Set

Description

Features

  • Mixed grit assortment for rough sanding to fine finishing
  • Hook-and-loop tape backing for quick and secure disc changes
  • Durable construction resists tearing during rigorous sanding
  • Versatile for paint, metal, and plastic applications

Scope of delivery

  • 35x Sanding paper
  • Storage case

More interesting products

(*All information is plus legal VAT)