• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 818318 Sandpaper Grit size 180 (L x W) 185 mm x 93 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

QUICK-STICK grinding strips, WOOD & METAL, noble corundum, 93 x 185 mm, K 180

  • 180 grit, fineTool-free replacementFor adhesive backing plate with Velcro pad

Technical specifications

Product type

Sandpaper

Grit size

180

Length

185 mm

Width

93 mm

Content

5 pc(s)

Dim

(L x W) 185 mm x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734106 kwb 818318 Sandpaper Grit size 180 (L x W) 185 mm x 93 mm 5 pc(s)

Description

Sanding strips, WOOD & METAL, 93 x 185 mm, noble corundum, aluminum oxide strutted, fully resin-bonded, reinforced backing material, With Velour rear side, punched. For oscillating sander with Velcro carrier plate and suction system. For grinding metal and wood, paint, varnish, spatula, stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)