• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 818008 Sandpaper Grit size 80 (L x W) 100 mm x 115 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QUICK-STICK grinding strips, WOOD & METAL, noble corundum, 115 x 100 mm, K 80

  • 80 grain, medium fineTool-free replacementFor adhesive backing plate with Velcro pad

Technical specifications

Product type

Sandpaper

Grit size

80

Length

100 mm

Width

115 mm

Content

5 pc(s)

Dim

(L x W) 100 mm x 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734090 kwb 818008 Sandpaper Grit size 80 (L x W) 100 mm x 115 mm 5 pc(s)

Description

Sanding strips, WOOD & METAL, 115 x 100 mm, noble corundum, aluminum oxide strutted, fully resin-bonded, reinforced backing material, With Velour rear side, punched. For oscillating sander with Velcro carrier plate and suction system. For grinding metal and wood, paint, varnish, spatula, stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)