• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 911908 Sandpaper belt set Grit size 80 (L x W) 457 mm x 75 mm 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Sanding belts, WOOD & METAL, aluminum oxide, 75 x 457 mm, K 80

  • 80 grain, medium fineMedium fine grindingelastic

Technical specifications

Product type

Sandpaper belt set

Grit size

80

Length

457 mm

Width

75 mm

Content

3 pc(s)

Dim

(L x W) 457 mm x 75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734240 kwb 911908 Sandpaper belt set Grit size 80 (L x W) 457 mm x 75 mm 3 pc(s)

Description

Abrasive belts, aluminum oxide strewn, fully artificial resin bonded, carrier heavy, highly elastic cotton fabric, Special gluing, rattle and flutter-free connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)