• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A02N79 1600A02N79 Tool battery 12 V 2000 mAh Li-ion

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

1426 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery pack PBA 12V 2.0Ah O-B

  • Provides flexibility and saves space and money
  • Long-term – complete almost all DIY projects with one battery charge
  • Top performance and long durability
  • Power FOR ALL: One rechargeable battery and a charger for a complete home & garden device system

Technical specifications

  • 12 V.
Product type

Tool battery

Battery voltage

12 V

Type

1600A02N79

Capacity (mAh, Ah)

2000 mAh

Type (Bosch)

Bosch-do-it (green)

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Height

48 mm

Width

47 mm

Length

86 mm

Weight

0.186 kg

Dim

(L x W x H) 86 x 47 x 48 mm

No. of power packs included

1

Charging voltage

12 V

Suitable for

Haus und Garten

Factory colour

Black

Voltage

12 V

36 V

Other

500 kg/m

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013582 Bosch Home and Garden 1600A02N79 1600A02N79 Tool battery 12 V 2000 mAh Li-ion

Description

Battery pack PBA 12V 2.0Ah O-B, Long-lasting performance in house and garden with 12V Power FOR ALL, Provides flexibility and space and money, Long-term life - Conducts almost all DIY projects with one battery charge, Top performance and long life, Power FOR ALL: a rechargeable battery and a charger for a complete Home & Garden device system, cardboard, 1 x PBA 12V 2.0Ah battery

This text is machine translated.

Features

  • Provides flexibility and saves space and money;;Long run time - Execution of almost all DIY projects with one battery charging; Top performance and long life;;POWER FOR ALL: One battery and a charger for a complete Home & Garden device system

Scope of delivery

  • box,carton
  • 1 x rechargeable battery PBA 12V 2.0Ah

More interesting products

(*All information is plus legal VAT)