• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Advanced Multi 18 0603104001 Cordless multifunction tool 18 V 2.5 Ah

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Multi-function tool advanced multi-18

  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Cordless multifunction tool

Battery voltage

18 V

Battery capacity

2.5 Ah

Dim

(L x W x H) 305 x 62 x 89 mm

Length

305 mm

Width

62 mm

Height

89 mm

Weight

1.4 kg

Weight, information

incl. rechargeable battery

Type (Bosch)

Bosch-do-it (green)

Idle speed

10000 - 20000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160769 Bosch Home and Garden Advanced Multi 18 0603104001 Cordless multifunction tool 18 V 2.5 Ah

Description

Features

  • Powerful motor with electronic speed selection
  • 180° light band for optimum illumination of the workspace
  • Bosch Clic system enables key-free change of accessories within 3 seconds
  • It is extensive starlock accessories for a wide range of applications available
  • Cutting, sawing, sanding, shaving, cutting, grating and polishing of different materials
  • Power for all: a battery and battery charger for the complete Home & Garden Device System
  • Syneon Chip controls the power consumption - for optimum efficiency and longer running times
  • This text is machine translated.

Scope of delivery

  • 85 (2 609 256 943) ACZ EB
  • Anti-vibration handle (2 609 256 D59).
  • Hard case
  • Charger AL 1830 CV
  • Delta grinding plate 93 mm, avz 93 G (2 609 256 956)
  • Delta sanding sheet set (2 609 256 A54)
  • 4-level depth stop for segment saw blades (2 609 256 C 61)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.98*

More interesting products

(*All information is plus legal VAT)