
Highlights & Details
Battery lawn trimmer AdvancedGrassCut36
- Two-wire cutting system for efficient cutting and great resultsThe practical semi-automatic spool makes manual adjustments unnecessarySwitch between trimming and edge cutting with just one click thanks to rotating headCutting of grass, grow wild, untouched grass and garden edgesWireless flexibility - compatible with the 36V Power FOR ALL system
Technical specifications
- Product type
Grass trimmer
- Features
+ battery
- Operating type
Rechargeable battery
- Voltage
36 V
- Technology
Li-ion
- Capacity (mAh, Ah)
2 Ah
- Cutting width (max.)
300 mm
- Cutting method
Filament
- Thread adjustment
Semi-automated
- Weight
4 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1529005 Bosch Home and Garden AdvancedGrassCut 36 Rechargeable battery Grass trimmer + battery 36 V 2 Ah Cutting width (max.): 3
User & Safety Instructions
User & Safety Instructions 1529005 Bosch Home and Garden AdvancedGrassCut 36 Rechargeable battery Grass trimmer + battery 36 V 2 Ah Cutting width (max.): 3
User & Safety Instructions 1529005 Bosch Home and Garden AdvancedGrassCut 36 Rechargeable battery Grass trimmer + battery 36 V 2 Ah Cutting width (max.): 3
User & Safety Instructions 1529005 Bosch Home and Garden AdvancedGrassCut 36 Rechargeable battery Grass trimmer + battery 36 V 2 Ah Cutting width (max.): 3
Warranty Terms
Warranty Terms 1529005 Bosch Home and Garden AdvancedGrassCut 36 Rechargeable battery Grass trimmer + battery 36 V 2 Ah Cutting width (max.): 3
Description
This text is machine translated.
Features
- 2-speed motor-control
- Semi-automatic thread extension
- The soft grip for comfortable handling
Scope of delivery
- Battery lawn trimmer
- Rechargeable battery
- Battery charger
- Filament
- User manual.
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































