• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Bottle opener 1 pc(s) 1600A032V6 Metal

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bottle opener

Material

Metal

Dim

(L x W x H) 152 x 43 x 34 mm

Weight

5

Content

1 pc(s)

Width

43 mm

Height

34 mm

Length

152 mm

43 mm

Hand

34 mm

152 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375821 Bosch Home and Garden Bottle opener 1 pc(s) 1600A032V6 Metal

Description

Hand tools bottle opener. The robust Bosch bottle opener for workshop, hobby room and kitchen. Comfortable to hold and use thanks to high grip ergonomics. Durable, thick metal lip. Soft grip, two-component grip for easy lifting of crown caps Powerful bottle opener for every occasion

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)