• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sintron Camping cutlery 1 pc(s) 207759 Stainless steel

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor cutlery

  • Multi-function dining set with knife, fork, tablespoon and bottle opener

Technical specifications

  • Folded length 18 cm,
Product type

Camping cutlery

Material

Stainless steel

Material (details)

Stainless steel

Dimensions folded

11x3x4 cm

Weight

120 g

Factory colour

Stainless steel

Content

1 pc(s)

Length

18 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331158 Sintron Camping cutlery 1 pc(s) 207759 Stainless steel

Description

Sintron gear: Super-practical multi-purpose dining set with knife, fork, tablespoon and bottle opener for outdoor and camping. The cutlery can be unlocked by folding out the fork and divided into 2 parts and one receives on the one hand a fork and on the other hand a knife (with bottle opener) or a spoon. Thanks to the size of the cutlery, it is in no way inferior to a normal standard cutlery. They are handy, safe, stable, easy to clean and, of course, environmentally friendly as compared to disposable cutlery.

This text is machine translated.

Features

  • Made from stainless steel
  • Dimensions folded together 11 x 3 x 4 cm
  • Length 18 cm apart
  • Weight 120 g.
  • Grip black.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)