• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyAquatak 110 Pressure washer 110 bar Cold water

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High pressure cleaner EasyAquatak 110

  • Operating pressure (max.): 110 bar
  • Max. feed rate: 330 l/h

Technical specifications

Product type

Pressure washer

Features

Water filter

Cleaner container

Cleaning system

Cold water

Nozzle type

Soap nozzle

Jet nozzle (adjustable)

Dirtblaster nozzle

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 V

Type (Bosch)

Bosch-do-it (green)

Operating pressure (max.)

110 bar

Power (P2)

1300 W

Max. feed rate

330 l/h

Max. cable length

5 m

Hose connector

Hose connector

Hose length

3 m

Feed temperature

40 °C

Weight

4.0 kg

Dim

(L x W x H) 400 cm x 400 mm x 200 mm

Length

400 cm

Width

400 mm

Height

200 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650179 Bosch Home and Garden EasyAquatak 110 Pressure washer 110 bar Cold water

Warranty Terms

Warranty Terms 1650179 Bosch Home and Garden EasyAquatak 110 Pressure washer 110 bar Cold water

Description

The entry-level solution for basic cleaning tasks. This light and compact model is easy to carry and store. Perfect for occasional use. The setting range of the nozzle ranges from the powerful beam of blast cleaning up for the distribution of the water for smooth Abbrausen (ideal for window).

Hose Storage
Innovative push-through option for fast and simple accommodation of the pressure hose.

Stable stand
Cross-installed pump guarantees low center of gravity and protects the device from damage due to tip over.

Safe and efficient work
By the Bosch Auto Stop System. Provides cleaning power when you need it.

Storage for cleaning lance while working
For convenient storage of the lance during the work breaks.

Transparent water filter
For optimum protection of the pump against dirt particles in the water.

Practical accessories storage
For easy stowing away all accessories directly on the cleaner.

This text is machine translated.

Features

  • Compact
  • Ready to use immediately from the packaging
  • Storage possibility for all accessories/hose/Cable
  • Simple quick couplers
  • Safe storage of the pistol during use
  • Self-priming/use with water containers
  • Water Filters
  • Pump completely made of metal
  • Auto stop system
  • High pressure foam system.

Scope of delivery

  • High pressure cleaner EasyAquatak 120
  • High-pressure gun
  • 5 m hose
  • The roto-point nozzle
  • High pressure foam nozzle
  • Flat jet nozzle
  • Transparent water filter
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 196.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)