• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change HYPRESSO 36/105 Cordless pressure washer 105 bar Hot water

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

  • Operating pressure (max.): 105 bar
  • Max. feed rate: 270 l/h

Technical specifications

Product type

Cordless pressure washer

Cleaning system

Hot water

Device type (fixed/mobile)

mobile

Operating type

Rechargeable battery

Operating pressure (max.)

105 bar

Max. feed rate

270 l/h

Hose length

4 m

Feed temperature

50 °C

Weight

5.68 kg

Dim

(L x W x H) 31 x 23 x 44.5 cm

Length

31 cm

Width

23 cm

Height

44.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556198 Einhell Power X-Change HYPRESSO 36/105 Cordless pressure washer 105 bar Hot water

Warranty Terms

Warranty Terms 3556198 Einhell Power X-Change HYPRESSO 36/105 Cordless pressure washer 105 bar Hot water

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 465.97€ 430.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)