• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA AquaClean 24/18 Ready-To-Use Set Battery jet washer 24 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated pressure washer AquaClean 24/18 Power FOR ALL ready-to-use set (incl. battery)

  • Water pressure can be adjusted in 3 steps
  • Li-ion 18 V battery including charger
  • Clear start ready-to-use set

Technical specifications

  • Weight indication: Without battery
Product type

Battery jet washer

Features

incl. battery

Device type (fixed/mobile)

mobile

Operating type

Rechargeable battery

Operating voltage

18 V

Operating pressure (max.)

24 bar

Max. feed rate

250 l/h

Hose length

5 m

Weight

1.5 kg

Dim

(L x W x H) 600 cm x 200 mm x 200 mm

Length

600 cm

Width

200 mm

Height

200 mm

Operating pressure (min.)

9 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355989 GARDENA AquaClean 24/18 Ready-To-Use Set Battery jet washer 24 bar

User & Safety Instructions

User & Safety Instructions 2355989 GARDENA AquaClean 24/18 Ready-To-Use Set Battery jet washer 24 bar

Warranty Terms

Warranty Terms 2355989 GARDENA AquaClean 24/18 Ready-To-Use Set Battery jet washer 24 bar

Description

The modern AquaClean 24/18V Power FOR ALL ALLIANCE ready-to-use set by GARDENA, the preferred garden brand for millions of house and garden owners worldwide, includes a mobile, compact and wireless medium pressure cleaner for the home and garden.

The practical set offers a range of accessories for maximum versatility in daily life and a fast, uncomplicated application on for your bike.
This high-quality mid-pressure cleaner from GARDENA is one of the most powerful and flexible representatives of its kind and works with the 18 V battery system Power FOR ALL.

The water pressure can be adjusted in three steps. Hard dirt or stains are removed thoroughly with the mean pressure of 24 bar. If required, it can be reduced to 14 bar. The useful Soft-Clean mode reduces the pressure further and is especially gentle at 9 bar. Furthermore, the reduced pressure enables a lower power consumption and thus a longer battery life. Thus, the pressure cleaner can be operated for approximately 38, 20 or 16 minutes depending on the operating mode. The battery status can be checked at any time using the device's integrated display. The accompanying battery with a capacity of 18V and 2.5 Ah is exchangeable, ready FOR use and can be combined with other compatible devices of the Power FOR ALL ALLIANCE.

The Power FOR ALL ALLIANCE is one of the world's largest global brands of rechargeable batteries alliances leading manufacturers and offers the widest range of applications for home and garden. The set also contains the matching charger. Three different nozzle attachments are also included. With these nozzles, the spray angle can be changed to 15° or 40°, whereby each nozzle can be rotated a full 360° in relation to the lance, in order to achieve greater flexibility during cleaning. The 0° nozzle is perfect for powerful cleaning in confined spaces. A 5 m long suction hose with filter, float and clamp is also included. The pressure washer can be connected to a garden hose with an OGS tap connector. It is so powerful that thanks to its self-priming, it can draw water from a depth of up to 2 m at a flow rate of 250 liters per hour.

The low weight of 1.5 kg without battery and the intelligent design with a practical grip and trigger enable a longer and more comfortable use. The supplied short and long nozzles take care of even more flexibility. With the AquaClean 24/18V Power FOR ALL ALLIANCE ready-to-use set by GARDENA you can clean your garden, garden furniture, car, bicycles or also house walls and shutters thoroughly and on request.

This text is machine translated.

Features

  • Water pressure can be adjusted in 3 steps with gentle Soft Clean mode
  • Powerful and replaceable 18 V Li-Ion battery with matching charger, can be combined with other compatible power FOR ALL ALLIANCE devices
  • 3 different nozzles for greater versatility, automatic suction via suction hose or OGS power connection
  • Excellent ergonomics, light weight and easy handling
  • Ready-to-use set with a variety of attachments and accessories for maximum flexibility.

Scope of delivery

  • System battery P4A PBA 18V/45
  • CHARGER P4A AL 1810 CV
  • 0°, 15° and 40° nozzle
  • Long and short lance
  • OGS connection for the garden hose
  • 5 m suction hose with OGS connections and filter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)